Filter Your Search
1 - 4 of 4 results
|
ADC-15-4
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 30 dBm | 1.2 dB | 1.2 | 1 GHz | DIRECTIONAL COUPLER | 1 GHz | 5 MHz | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | MINI-CIRCUITS | CASE CD542, 6 PIN | not_compliant | ||||
|
ADC-15-4+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 30 dBm | 1.2 dB | 1.2 | 1 GHz | DIRECTIONAL COUPLER | 1 GHz | 5 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | |||
|
ADC-15-4-75
Mini-Circuits
|
Check for Price | No | No | Active | 75 Ω | 30 dBm | 1.2 dB | 1.2 | 1 GHz | DIRECTIONAL COUPLER | 1 GHz | 5 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | CASE CD542, 6 PIN | not_compliant | ||||
|
ADC-15-4-75+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 75 Ω | 30 dBm | 1.2 dB | 1.2 | 1 GHz | DIRECTIONAL COUPLER | 1 GHz | 5 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | ROHS COMPLIANT, CASE CD542, 6 PIN | unknown | EAR99 |