Filter Your Search
1 - 2 of 2 results
|
ADC08038CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.4 % | 8 | 1 MHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
ADC08038CIN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.35 V | 8 | 8 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 |