Filter Your Search
1 - 10 of 59 results
|
ADC0808CCVX/NOPB
Texas Instruments
|
$3.7270 | No | Obsolete | 5 V | 6 V | 8 | 0.293 % | 8 | 10 kHz | 116 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 4.5 V | 1 | BINARY | SAMPLE | 3 mA | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | TEXAS INSTRUMENTS INC | QLCC | GREEN, PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
ADC0808CCV/NOPB
Texas Instruments
|
$4.3748 | No | Obsolete | 5 V | 6 V | 8 | 0.293 % | 8 | 10 kHz | 116 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 4.5 V | 1 | BINARY | SAMPLE | 3 mA | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | TEXAS INSTRUMENTS INC | QLCC | GREEN, PLASTIC, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
ADC0808CJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | 8 | NO | D/A CONVERTER | BINARY | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||||
|
ADC0808CJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 8 | 0.293 % | 8 | 10 kHz | 116 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADC0808CCN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 6.1 V | 8 | 1.1719 % | 8 | 10 kHz | 116 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 36.83 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ADC0808MDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.1 V | 8 | 0.293 % | 8 | 116 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | X-XUUC-N | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
ADC0808CCVX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.1 V | 8 | 0.293 % | 8 | 10 kHz | 116 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J28 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ADC0808S125HW/C1:5
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 1 V | 1 | 8 | 250 MHz | YES | ADC, RESISTANCE LADDER | 700 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G49 | Not Qualified | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | HTFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1MM HEIGHT, SOT545-2, MS-026, PLASTIC, HTQFP-48 | unknown | |||||||||||||||||||||
|
ADC0808S125-DB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | ADC, RESISTANCE LADDER | OFFSET BINARY | RENESAS ELECTRONICS CORP | BOARD | 0 | unknown | 8542.39.00.01 | Renesas Electronics | BD0 | |||||||||||||||||||||||||||||||||||||||||||
|
ADC0808MDC
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5.1 V | 8 | 0.293 % | 8 | 116 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | X-XUUC-N | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | 8542.39.00.01 |