Filter Your Search
1 - 2 of 2 results
|
ADC0809CCN/NOPB
National Semiconductor Corporation
|
$2.4329 | Yes | Transferred | 5 V | 6.1 V | 8 | 0.4883 % | 8 | 10 kHz | 116 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ADC0809CCN/NOPB
Texas Instruments
|
$3.6562 | Yes | Obsolete | 5 V | 6.1 V | 8 | 0.4883 % | 8 | 10 kHz | 116 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.32 mm | TEXAS INSTRUMENTS INC | DIP-28 | compliant | 8542.39.00.01 | DIP | 28 | Texas Instruments |