Filter Your Search
1 - 2 of 2 results
![]() |
ADC081500CIYB/NOPB
Texas Instruments
|
$281.4611 | Yes | Yes | Active | 1.9 V | 950 mV | 1 | 0.3516 % | 8 | 1.5 GHz | 660 ps | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.87 | -950 mV | 1 | OFFSET BINARY | SAMPLE | 600 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | HLFQFP | QFP128,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, HLQFP-128 | 128 | compliant | 3A001.A.5.A.1 | 8542.39.00.01 | Texas Instruments | ||
|
ADC081500CIYB/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.9 V | 1 | 0.35 % | 8 | YES | A/D CONVERTER | 1 | OFFSET BINARY | CMOS | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 128 | PLASTIC/EPOXY | QFP | QFP128,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant |