Filter Your Search
1 - 10 of 39 results
![]() |
ADC0844CCN/NOPB
Texas Instruments
|
$4.2614 | Yes | Obsolete | 5 V | 5 V | 4 | 0.3906 % | 8 | 33 kHz | 60 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
ADC0844BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ADC0844BJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
ADC0844CJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
ADC0844CCJ/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 4 | 0.3906 % | 8 | 33 kHz | 60 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | 1 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||
|
ADC0844CJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
ADC0844BJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
ADC0844CJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
ADC0844CCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADC0844CCJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-XDIP-T20 | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |