Filter Your Search
1 - 10 of 30 results
|
ADC0852BCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | COMPARATOR | 5 V | CMOS | 6.5 V | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
ADC0852CCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 A | 1 | -300 mV | 6.8 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ADC, ONE BIT COMPARATOR | 0.4 % | 1 | 8 | BINARY | SERIAL | 5 V | |||||||||
|
ADC0852BJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 1 | COMPARATOR | 5 V | CMOS | 6.5 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ADC0852BCN
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 A | 1 | -300 mV | 6.8 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ADC, ONE BIT COMPARATOR | 0.2 % | 1 | 8 | BINARY | SERIAL | 5 V | |||||||||
|
ADC0852BJ
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 A | 1 | -300 mV | 6.8 V | CMOS | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ADC, ONE BIT COMPARATOR | 0.2 % | 1 | 8 | BINARY | SERIAL | 5 V | ||||||||
|
ADC0852BJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | COMPARATOR | 5 V | CMOS | 6.5 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ADC0852CCJ
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 A | 1 | -300 mV | 6.8 V | CMOS | INDUSTRIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ADC, ONE BIT COMPARATOR | 0.4 % | 1 | 8 | BINARY | SERIAL | 5 V | |||||||||
|
ADC0852BCJ
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 A | 1 | -300 mV | 6.8 V | CMOS | INDUSTRIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ADC, ONE BIT COMPARATOR | 0.2 % | 1 | 8 | BINARY | SERIAL | 5 V | |||||||||
|
ADC0852CCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | COMPARATOR | 5 V | CMOS | 6.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
ADC0852BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | COMPARATOR | 5 V | CMOS | 6.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |