Filter Your Search
1 - 6 of 6 results
|
ADC1113D125HN/C1,5
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.4 V | 1 | 0.24 % | 11 | YES | A/D CONVERTER | 2 | OFFSET BINARY | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||
![]() |
ADC1113D125HN/C1
NXP Semiconductors
|
Check for Price | Transferred | 3 V | 2 V | 2 | 0.2441 % | 11 | 125 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | INDUSTRIAL | SERIAL | S-PQCC-N56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | NXP SEMICONDUCTORS | unknown | QFN | HVQCCN, | 56 | 8542.39.00.01 | ||||||||||||||
|
ADC1113D125HN-C1
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2 V | 0.24 % | 11 | YES | ADC, PROPRIETARY METHOD | 2 | OFFSET BINARY | 1.8,3 V | CMOS | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | QCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | compliant | VFQFPN | 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT684-7, HVQFN-56 | 56 | NLG56 | |||||||||||||
|
ADC1113D125HN/C1,5
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.4 V | 1 | 0.24 % | 11 | YES | A/D CONVERTER | 2 | OFFSET BINARY | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | QCCN, LCC56,.31SQ,20 | 8542.39.00.01 | |||||||||||||||||
![]() |
ADC1113D125HN/C1
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 3 V | 2 V | 2 | 0.2441 % | 11 | 125 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | INDUSTRIAL | SERIAL | S-PQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | QFN | HVQCCN, | 56 | 8542.39.00.01 | |||||||||
|
ADC1113D125HN-C18
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2 V | 2 | 0.2441 % | 11 | 125 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | INDUSTRIAL | SERIAL | S-PQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 8 mm | 1 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | VFQFPN | HVQFN-56 | 56 | 8542.39.00.01 | NLG56 |