Filter Your Search
1 - 2 of 2 results
|
ADC1175-50CIJMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.6 V | 1 | 0.7617 % | 8 | 50 MHz | YES | ADC, RESISTANCE LADDER | 600 mV | 1 | BINARY | TRACK | CMOS | OTHER | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.3 | unknown | 8542.39.00.01 | ||||||
|
ADC1175-50CIJMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 0.7617 % | 8 | 50 MHz | 20 ns | YES | ADC, RESISTANCE LADDER | 550 mV | 1 | BINARY | TRACK | OTHER | PARALLEL, 8 BITS | R-PDSO-G24 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15.24 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | Texas Instruments |