Filter Your Search
1 - 1 of 1 results
|
ADC12040CIVYX/NOPB
Texas Instruments
|
$9.7708 | Yes | Yes | Active | 5 V | 4.25 V | 1 | 0.0439 % | 12 | 40 MHz | 60 µs | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 4 | 1 | OFFSET BINARY | SAMPLE | 66 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.39.00.01 |