Filter Your Search
1 - 8 of 8 results
|
ADC12062CIV/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 2 | 0.037 % | 12 | YES | BINARY | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
ADC12062CIV
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1 MHz | 980 ns | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PLCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | LATERAL | 16.51 mm | 4.57 mm | 16.51 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 | LCC | 44 | Texas Instruments | |||||||||
|
ADC12062CIVF
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1 MHz | 980 ns | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP, | unknown | 8542.39.00.01 | |||||||||||
|
ADC12062CIVF/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 2 | 0.037 % | 12 | YES | BINARY | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | |||||||||||||||||
|
ADC12062CIV/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 2 | 0.037 % | 12 | YES | BINARY | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
ADC12062CIVF
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1 MHz | 980 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | |||||
|
ADC12062CIVF/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 2 | 0.037 % | 12 | YES | BINARY | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | |||||||||||||||||
|
ADC12062CIV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.0366 % | 12 | 1 MHz | 980 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 |