Filter Your Search
1 - 10 of 49 results
|
ADC1210S065HN/C1,5
NXP Semiconductors
|
$11.2550 | Yes | Yes | Obsolete | 3 V | 2 V | 1 | 0.03 % | 12 | YES | A/D CONVERTER | 1 | OFFSET BINARY | CMOS | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC40,.24SQ,20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
ADC1210S125HN/C1
NXP Semiconductors
|
Check for Price | Transferred | 3 V | 2 V | 1 | 12 | 125 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PQCC-N40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.39.00.01 | QFN | 40 | 3A991.C.2 | ||||||||||||||||
|
ADC1210HD/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 12 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
ADC1210S105HN-C18
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | ADC, PROPRIETARY METHOD | OFFSET BINARY | e3 | 3 | 260 | 30 | MATTE TIN | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | 8542.39.00.01 | VFQFPN | 40 | NLG40 | ||||||||||||||||||||||||||||||||||
|
ADC1210S125HN-C18
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2 V | 1 | 0.0061 % | 12 | 125 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | 8542.39.00.01 | VFQFPN | 40 | 3A991.C.2 | NLG40 | |||||||
|
ADC1210S105HN-C1
Silicon360
|
Check for Price | Contact Manufacturer | 3 V | 2 V | 1 | 12 | 105 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | TRACK | INDUSTRIAL | PARALLEL, WORD | R-XQCC-N40 | 85 °C | -40 °C | 40 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | SILICON360 | QCCN, | unknown | 8542.39.00.01 | QFN | 40 | |||||||||||||||||||||
|
ADC1210HD/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 12 | NO | A/D CONVERTER | 1 | BINARY | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
ADC1210S125HN-C1
Silicon360
|
Check for Price | Contact Manufacturer | 3 V | 2 V | 1 | 12 | 125 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | TRACK | INDUSTRIAL | PARALLEL, WORD | R-XQCC-N40 | 85 °C | -40 °C | 40 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | SILICON360 | QCCN, | unknown | 8542.39.00.01 | QFN | 40 | 3A991.C.2 | ||||||||||||||||||||
|
ADC1210S080HN-C1
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.5 V | 12 | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY | 3 V | CMOS | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-1, VQFN-40 | compliant | VFQFPN | 40 | NLG40 | ||||||||||||||
|
ADC1210HCJ
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 12 | NO | A/D CONVERTER | 1 | BINARY | CMOS | OTHER | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 |