Filter Your Search
1 - 10 of 53 results
|
ADC922FT
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | 45 mA | BIPOLAR | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC, CERDIP-28 | 28 | compliant | 8542.39.00.01 | |||||||||||
|
HMADC9225NYG
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 5 V | 4 V | 1 | 0.61035 % | 12 | 20 MHz | 50 ns | YES | ADC, PROPRIETARY METHOD | -4 V | 1 | BINARY | SAMPLE | 65 mA | CMOS | PARALLEL, WORD | R-CDFP-F28 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 500k Rad(Si) V | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.41 mm | 3.37 mm | 18.28 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
HMXADC9225NEN
Honeywell Sensing and Control
|
Check for Price | Active | 5 V | 1 | 0.061 % | 12 | 20 MHz | 50 ns | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, METAL-SEALED COFIRED | QFF | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.414 mm | 3.1 mm | 18.29 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP | QFF, | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
ADC922AT/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 1 | 0.012 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | OFFSET BINARY | BIPOLAR | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP28,.6 | unknown | ||||||||||||||||||
|
HMXADC9225SH
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
ADC922AT
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | 45 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC, CERDIP-28 | 28 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
HMXADC9225NSH
Honeywell Sensing and Control
|
Check for Price | Obsolete | 5 V | 4 V | 1 | 12 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | QFF | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.414 mm | 3.1 mm | 18.29 mm | HONEYWELL SOLID STATE ELECTRONICS CENTER | DFP | QFF, FL28,.4 | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||
|
HMXADC9225NYN
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | ADC, PROPRIETARY METHOD | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
HMXADC9225NBH
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | 5 V | 4 V | 1 | 12 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | QFF | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.414 mm | 3.1 mm | 18.29 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | QFF, FL28,.4 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
HMXADC9225NYG
Honeywell Sensing and Control
|
Check for Price | Active | 5 V | 1 | 0.061 % | 12 | 20 MHz | 50 ns | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 500k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | QFF | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.414 mm | 3.1 mm | 18.29 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP | QFF, | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C |