Filter Your Search
1 - 9 of 9 results
|
ADG621BRMZ
Analog Devices Inc
|
$2.1941 | No | Yes | Active | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG621BRMZ-REEL
Analog Devices Inc
|
$2.8303 | No | Yes | Active | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG621BRM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | 1 | 2 | 65 dB | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G10 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown | |||||||||||
|
ADG621BRM-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187BA, MSOP-10 | 10 | not_compliant | 8542.39.00.01 | |||||||
|
ADG621BRM-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187BA, MSOP-10 | 10 | not_compliant | 8542.39.00.01 | |||||||
|
ADG621BRM-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | 1 | 2 | 65 dB | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G10 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown | |||||||||||
|
ADG621BRMZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187BA, MSOP-10 | 10 | unknown | 8542.39.00.01 | ||||||
|
ADG621BRMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | 1 | 2 | 65 dB | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown | |||||||||||
|
ADG621BRM
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 5.5 Ω | 250 mΩ | 120 ns | 70 ns | SPST | CMOS | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | -5.5 V | -2.7 V | NO | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | not_compliant | 8542.39.00.01 |