Filter Your Search
1 - 10 of 308 results
|
ADL5530ACPZ-R7
Analog Devices Inc
|
$2.2142 | No | Yes | Obsolete | 50 Ω | 10 dBm | 13 dB | 1 GHz | WIDE BAND MEDIUM POWER | TAPE AND REEL | 1 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | LFCSP, 8 PIN | 8 | CP-8-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||||||
|
ADL5523ACPZ-R7
Analog Devices Inc
|
$2.3823 | No | Yes | Active | 50 Ω | 17.5 dB | YES | 4 GHz | WIDE BAND HIGH POWER | GAAS | LOW NOISE | 1 | 4 GHz | 400 MHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-13 | compliant | 5A991.B | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||
|
ADL5521ACPZ-R7
Analog Devices Inc
|
$2.7209 | No | Yes | Active | 50 Ω | 20 dBm | 10.5 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 4 GHz | 400 MHz | 3/5 V | 65 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-13 | compliant | 5A991.B | 8542.33.00.01 | Analog Devices | ||||||||||||||||||
|
ADL5542ACPZ-R7
Analog Devices Inc
|
$2.7460 | No | Yes | Active | 50 Ω | 10 dBm | 11.2 dB | 6 GHz | WIDE BAND MEDIUM POWER | 6 GHz | 50 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | LFCSP-8 | 8 | CP-8-13 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||||||
|
ADL5506ACBZ-R7
Analog Devices Inc
|
$2.8208 | No | Yes | Active | YES | BICMOS | 1 | 3 V | INDUSTRIAL | e1 | R-PBGA-B6 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 560 µm | 790 µm | 1.19 mm | ANALOG DEVICES INC | WLCSP-6 | 6 | CB-6-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 1 | TELECOM CIRCUIT | ||||||||||||||
|
ADL5541ACPZ-R7
Analog Devices Inc
|
$2.9703 | No | Yes | Active | 50 Ω | 10 dBm | 14.3 dB | 6 GHz | WIDE BAND MEDIUM POWER | 6 GHz | 50 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LFCSP, 8 PIN | 8 | CP-8-13 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||||||
|
ADL5545ARKZ-R7
Analog Devices Inc
|
$3.1384 | No | Yes | Active | 50 Ω | 18 dBm | 24.8 dB | YES | 6 GHz | WIDE BAND MEDIUM POWER | BIPOLAR | 1 | 6 GHz | 30 MHz | 5 V | 70 mA | e3 | 150 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | ANALOG DEVICES INC | TO-243, SOT-89, 3 PIN | 3 | RK-3 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
ADL5544ARKZ-R7
Analog Devices Inc
|
$3.2352 | No | Yes | Active | 50 Ω | 18 dBm | 18.5 dB | YES | 6 GHz | WIDE BAND MEDIUM POWER | BIPOLAR | 1 | 6 GHz | 30 MHz | 5 V | 69 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | ANALOG DEVICES INC | TO-243, SOT-89, 3 PIN | 3 | RK-3 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
ADL5531ACPZ-R7
Analog Devices Inc
|
$3.3245 | No | Yes | Active | 50 Ω | 12 dBm | 19.7 dB | 500 MHz | NARROW BAND MEDIUM POWER | 500 MHz | 20 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 3X2 MM, ROHS COMPLIANT, LFCSP, 8 PIN | 8 | CP-8-13 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||||||||||
|
ADL5321ARKZ-R7
Analog Devices Inc
|
$3.4830 | No | Yes | Active | 50 Ω | 20 dBm | 11.1 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | GAAS | 1 | 4 GHz | 2.3 GHz | 5 V | 100 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | ANALOG DEVICES INC | TO-243, RK-3 | 3 | RK-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |