Filter Your Search
1 - 1 of 1 results
|
ADP220ACBZ-1812R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 2.5 V | 1.8 V | 500 mV | 200 mA | 1.2 V | 200 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 6.5 V | 0.00173 % | 0.0107 % | 1 | 1.836 V | 1.764 V | 1.224 V | 1.176 V | PMOS | 2 % | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 500 µm | BOTTOM | 950 µm | 1.45 mm | 675 µm | ANALOG DEVICES INC | BGA | 1 X 1.50 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-6 | 6 | CB-6-2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Analog Devices |