Filter Your Search
1 - 6 of 6 results
|
ADS-937MC
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 5 V | 1 | 16 | 1 MHz | 1000 ns | NO | ADC SUBSYSTEM | -5 V | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 7.114 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP32,.9 | 32 | compliant | 8542.39.00.01 | |||||
|
ADS-937MC-C
DATEL Inc
|
Check for Price | Active | 5 V | 5 V | 2 | 0.002288 % | 16 | 1 MHz | 1000 ns | NO | ADC, FLASH METHOD | -5 V | -5 V | 1 | OFFSET BINARY; COMPLEMENTARY OFFSET BINARY | SAMPLE | 145 mA | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 7.114 mm | 41.15 mm | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||
|
ADS-937MC
DATEL Inc
|
Check for Price | No | No | Active | 15 V | 5 V | 1 | 16 | 1 MHz | 1000 ns | NO | ADC SUBSYSTEM | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | DATEL INC | DIP | DIP, DIP32,.9 | 32 | unknown | 8542.39.00.01 | ||||||
|
ADS-937MC-C
Murata Power Solutions
|
Check for Price | Yes | Active | 5 V | 1 | 16 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP, DIP32,.9 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
ADS-937MC
Murata Manufacturing Co Ltd
|
Check for Price | Transferred | 15 V | 5 V | 1 | 16 | 1 MHz | 1000 ns | NO | ADC SUBSYSTEM | -5 V | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 7.114 mm | DIP | 32 | unknown | ||||||||||
|
ADS-937MC
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 1 | 16 | 1 MHz | 1000 ns | NO | ADC SUBSYSTEM | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 32 | unknown | 8542.39.00.01 |