Filter Your Search
1 - 2 of 2 results
|
ADS114S08BIPBSR
Texas Instruments
|
$4.4728 | Yes | Yes | Active | 3.3 V | 5.2 V | 12 | 0.0025 % | 16 | 4 kHz | 406 ns | YES | ADC, DELTA-SIGMA | -500 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | 2.7 V | CMOS | AUTOMOTIVE | SERIAL | S-PQFP-G32 | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 5 mm | 1.05 mm | 5 mm | TEXAS INSTRUMENTS INC | TQFP-32 | compliant | EAR99 | 2017-08-11 | Texas Instruments | |||
|
ADS114S08BIPBS
Texas Instruments
|
$5.2424 | Yes | Yes | Active | 3.3 V | 5.2 V | 12 | 0.0025 % | 16 | 4 kHz | 406 ns | YES | ADC, DELTA-SIGMA | -500 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | 2.7 V | CMOS | AUTOMOTIVE | SERIAL | S-PQFP-G32 | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 5 mm | 1.05 mm | 5 mm | TEXAS INSTRUMENTS INC | TQFP-32 | compliant | EAR99 | 2017-08-11 | Texas Instruments | 8542.39.00.01 |