Filter Your Search
1 - 2 of 2 results
|
ADS1178IPAPT
Texas Instruments
|
$18.0647 | Yes | Yes | Active | 5 V | 5.25 V | 8 | 0.0015 % | 16 | 52 kHz | YES | ADC, DELTA-SIGMA | -3.1 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 64 mA | 1.65 V | HYBRID | INDUSTRIAL | SERIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS1178IPAPTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 3.1 V | 8 | 0.0015 % | 16 | 100 kHz | YES | ADC, DELTA-SIGMA | -3.1 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 64 mA | HYBRID | INDUSTRIAL | SERIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP64,.47SQ | 64 | compliant | 8542.39.00.01 | Texas Instruments |