Filter Your Search
1 - 1 of 1 results
|
ADS1222IPWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.0015 % | 24 | 240 Hz | 8.32 ms | YES | ADC, DELTA-SIGMA | -5 V | 1 | 2'S COMPLEMENT BINARY | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |