Filter Your Search
1 - 1 of 1 results
|
ADS1226IRGVRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 0.002 % | 24 | 125 Hz | 83.3 ms | YES | ADC, DELTA-SIGMA | -5 V | 1 | 2'S COMPLEMENT BINARY | 2.7 V | INDUSTRIAL | SERIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |