Filter Your Search
1 - 2 of 2 results
|
ADS1243IPWT
Texas Instruments
|
$11.4816 | Yes | Yes | Active | 3 V | 5.25 V | 8 | 0.0015 % | 24 | 15 Hz | YES | ADC, DELTA-SIGMA | 1 | BINARY | 1.325 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS1243IPWTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 V | 5.25 V | 8 | 0.0015 % | 24 | 15 Hz | YES | ADC, DELTA-SIGMA | 1 | BINARY | 1.325 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | Texas Instruments |