Filter Your Search
1 - 1 of 1 results
![]() |
ADS4229IRGCR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 2 V | 2 | 0.0977 % | 12 | 250 MHz | YES | ADC, FLASH METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 190 mA | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | compliant | 3A991.C.2 | 8542.39.00.01 | Texas Instruments |