Filter Your Search
1 - 1 of 1 results
![]() |
ADS5263IRGCR-NM
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 4 V | 4 | 0.0183 % | 16 | YES | A/D CONVERTER | Peak-to-peak input voltage range(V) : 4 | -4 V | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 390 mA | CMOS | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | 9 X 9 MM, GREEN, PLASTIC, VQFN-64 | 64 | compliant | 3A001.A.5.A.5 | 8542.39.00.01 | Texas Instruments |