Filter Your Search
1 - 1 of 1 results
|
ADS54J42IRMPT
Texas Instruments
|
$504.5700 | Yes | Yes | Active | 1.9 V | 1.9 V | 2 | 14 | 625 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 1.9 | -1.9 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 410 mA | INDUSTRIAL | SERIAL | S-XQCC-N72 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 72 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 3A001.A.5.A.4 | 8542.39.00.01 | 2016-02-26 |