Filter Your Search
1 - 4 of 4 results
![]() |
ADS5510IPAPR
Texas Instruments
|
$19.6560 | Yes | Obsolete | 3.3 V | 2.3 V | 1 | 0.0732 % | 11 | 125 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET 2'S COMPLEMENT | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-64 | 64 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
ADS5510IPAP
Texas Instruments
|
$25.2031 | Yes | Yes | Active | 3.3 V | 2.3 V | 1 | 0.0732 % | 11 | 125 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.3 | -2.3 V | 1 | OFFSET 2'S COMPLEMENT | SAMPLE | 260 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-64 | 64 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
![]() |
ADS5510IPAPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.3 V | 1 | 0.0732 % | 11 | 125 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET 2'S COMPLEMENT | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP64,.47SQ | 64 | unknown | 8542.39.00.01 | |||||||
![]() |
ADS5510IPAPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.3 V | 1 | 0.0732 % | 11 | 125 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET 2'S COMPLEMENT | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP64,.47SQ | 64 | unknown | 8542.39.00.01 |