Filter Your Search
1 - 5 of 5 results
|
ADS574KEG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | 1 | 0.0244 % | 12 | 40 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.3 | 28 | unknown | 8542.39.00.01 | ||||||
|
ADS574KE
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 10 V | 1 | 0.0122 % | 12 | 40 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 20 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | 0.300 INCH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 | |||||||||||
|
ADS574KE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 1 | 0.0244 % | 12 | 40 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | e4 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||
|
ADS574KE
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | 1 | 0.0244 % | 12 | 40 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-28 | 28 | compliant | 8542.39.00.01 | ||||||
|
ADS574KE
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 V | 16.5 V | 1 | 0.012 % | 12 | 45.5 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | -15 V | 1 | BINARY | 20 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 33.15 mm | MICRO NETWORKS CORP | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 |