Filter Your Search
1 - 2 of 2 results
|
ADS62P42IRGCT
Texas Instruments
|
$36.4570 | Yes | Yes | Active | 3.3 V | 2 V | 2 | 0.0305 % | 14 | 65 MHz | 15 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 175 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | QFN-64 | 64 | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments | ||
|
ADS62P42IRGCTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 V | 2 | 0.0305 % | 14 | 65 MHz | 15 ns | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments |