Filter Your Search
1 - 2 of 2 results
|
ADS7861IBRHBT
Texas Instruments
|
$6.3715 | Yes | Yes | Active | 5 V | 5.25 V | 4 | 0.0244 % | 12 | 500 kHz | 1.625 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 4.75 V | CMOS | AUTOMOTIVE | SERIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS7861IBRHBTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.6 V | 4 | 0.0244 % | 12 | 500 kHz | 1.625 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | AUTOMOTIVE | SERIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | unknown | 8542.39.00.01 |