Filter Your Search
1 - 1 of 1 results
|
ADS807EG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 V | 1 | 0.0977 % | 12 | 53 MHz | 100 µs | YES | ADC, PROPRIETARY METHOD | 1 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.25 | 28 | compliant | 8542.39.00.01 | Texas Instruments |