Filter Your Search
1 - 4 of 4 results
![]() |
ADS821U
Texas Instruments
|
$25.8039 | Yes | Yes | Active | 5 V | 2 V | 1 | 0.1953 % | 10 | 40 MHz | 100 µs | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | 88 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS821UG4
Texas Instruments
|
$31.8960 | Yes | Yes | Obsolete | 5 V | 3.25 V | 1 | 0.1953 % | 10 | 40 MHz | 100 µs | YES | ADC, PROPRIETARY METHOD | 1.25 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | ||||||
![]() |
ADS821U/1K
Texas Instruments
|
Check for Price | Obsolete | 5 V | 3.25 V | 1 | 0.1953 % | 10 | 40 MHz | 100 µs | YES | ADC, PROPRIETARY METHOD | 1.25 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
ADS821U
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 3.25 V | 1 | 0.1953 % | 10 | 4 MHz | 100 µs | YES | ADC, PROPRIETARY METHOD | 1.25 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOIC-28 | unknown | 8542.39.00.01 |