Filter Your Search
1 - 2 of 2 results
|
ADS8329IRSAR
Texas Instruments
|
$8.4920 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0038 % | 16 | 1 MHz | 786 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 6.1 mA | 1.65 V | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS8329IRSARG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 1 | 0.0038 % | 16 | 1 MHz | 786 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | unknown | 8542.39.00.01 |