Filter Your Search
1 - 2 of 2 results
|
ADS8361IDBQR
Texas Instruments
|
$10.9330 | Yes | Yes | Active | 5 V | 2.6 V | 4 | 0.0122 % | 16 | 500 kHz | 160 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 2 | 2'S COMPLEMENT BINARY | SAMPLE | 35 mA | 2.7 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, QSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS8361IDBQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 2.6 V | 4 | 0.0122 % | 16 | 500 kHz | 160 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 2 | 2'S COMPLEMENT BINARY | SAMPLE | 35 mA | 2.7 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP20,.3 | 24 | compliant | 8542.39.00.01 | Texas Instruments |