Filter Your Search
1 - 3 of 3 results
|
ADS8422IBPFBT
Texas Instruments
|
$56.1617 | Yes | Yes | Active | 5 V | 4.1 V | 1 | 0.0031 % | 16 | 4 MHz | 180 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 4.1 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 27 mA | 2.7 V | BIPOLAR | INDUSTRIAL | PARALLEL, 8 BITS, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | 9 X 9 MM, GREEN, PLASTIC, TQFP-48 | 48 | compliant | 3A991.C.4 | 8542.39.00.01 | Texas Instruments | ||
|
ADS8422IBPFBTG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.096 V | 1 | 0.0031 % | 16 | 4 MHz | 180 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 27 mA | 2.7 V | BIPOLAR | INDUSTRIAL | PARALLEL, 8 BITS, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, QFP48,.35SQ,20 | 48 | compliant | 3A991.C.4 | 8542.39.00.01 | Texas Instruments | |||
|
PADS8422IBPFBT
Texas Instruments
|
Check for Price | Obsolete | 4.096 V | 1 | 0.003 % | 16 | YES | A/D CONVERTER | 1 | BINARY | BIPOLAR | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | TEXAS INSTRUMENTS INC | QFP, TQFP48,.35SQ | unknown | 8542.39.00.01 |