Filter Your Search
1 - 1 of 1 results
|
ADS8528SRGCR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 8 | 0.0183 % | 12 | 650 kHz | 1.33 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 50.1 mA | 2.7 V | CMOS | AUTOMOTIVE | SERIAL, PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |