Filter Your Search
1 - 1 of 1 results
|
ADS8638SRGET
Texas Instruments
|
$3.2171 | Yes | Yes | Active | 5 V | 10 V | 8 | 0.0391 % | 12 | 1 MHz | 750 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY | SAMPLE | 3.6 mA | 1.65 V | AUTOMOTIVE | SERIAL | S-PQCC-N24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |