Filter Your Search
1 - 2 of 2 results
|
ADS8694IDBT
Texas Instruments
|
$9.6840 | Yes | Yes | Active | 5 V | 10.24 V | 4 | 0.0019 % | 18 | 500 kHz | 825 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -10.24 V | 1 | BINARY | SAMPLE | 16 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP-38 | compliant | EAR99 | Texas Instruments | |||
|
ADS8694IDBTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 10.24 V | 4 | 0.0019 % | 18 | 500 kHz | 825 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -10.24 V | 1 | BINARY | SAMPLE | 16 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP38,.25,20 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 |