Filter Your Search
1 - 3 of 3 results
|
ADT7461AARMZ2RL7
onsemi
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2.5 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS IS 0.5V | 8 | 350 µA | 3.6 V | 3 V | CMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Tin (Sn) | SOLDER | 3 mm | 1.1 mm | 3 mm | ON SEMICONDUCTOR | Micro 8 lead Surface Mount | TSSOP8,.19 | 8 | 846A-02 | unknown | ||||||
|
ADT7461AARMZ-2RL7
onsemi
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2.5 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | HYSTERESIS IS 0.5V | 8 | 350 µA | 3.3 V | 3.6 V | 3 V | CMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | TIN | SOLDER | 3 mm | 1.1 mm | 3 mm | ON SEMICONDUCTOR | TSSOP8,.19 | unknown | ||||||||
|
ADT7461AARMZ-2RL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 8 | 240 mA | 3.6 V | 3 V | CMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Matte Tin (Sn) | SOLDER | 3 mm | 850 µm | 3 mm | ANALOG DEVICES INC | TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 |