Filter Your Search
1 - 2 of 2 results
|
ADUC824BSZ
Analog Devices Inc
|
$18.0955 | No | Yes | Active | 8 | 12.58 MHz | 8 | 24 | 32 kHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 2.39 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | PLASTIC, MQFP-52 | 52 | S-52-2 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | ||
|
ADUC824BSZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 8 | 12.58 MHz | 8 | 24 | 32 kHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 2.39 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | PLASTIC, MQFP-52 | 52 | S-52-2 | unknown | 8542.31.00.01 |