Filter Your Search
1 - 1 of 1 results
|
ADUM4135BRWZ-RL
Analog Devices Inc
|
$6.0169 | No | Yes | Active | 5 V | 15 V | 4.61 A | 70 ns | 70 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | TRANSIENT; THERMAL; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 6.39 mA | 6 V | 2.5 V | 30 V | 12.25 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | Analog Devices |