Filter Your Search
1 - 10 of 366,071 results
|
PLF02A056-141TT
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 56 | BERYLLIUM COPPER | IC SOCKET | QIP56 | PROTEKSION, UL 94V-0 | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2HCS148-149GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 148 | BE-CU | 2.54 mm | IC SOCKET | PGA148 | e4 | 260 °C | -60 °C | 14X14 | AU | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
KS444-33MG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Obsolete | 44 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | DIP44 | LOW PROFILE | e3 | GOLD OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYAMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||
|
XTSG409-713GGYC
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 409 | BERYLLIUM COPPER ALLOY | IC SOCKET | BGA409 | UL-94V-0, BGA SOCKET | e4 | GOLD OVER NICKEL | GOLD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
XTSG493-659GGYC
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 493 | BERYLLIUM COPPER ALLOY | IC SOCKET | BGA493 | UL-94V-0, BGA SOCKET | e4 | GOLD OVER NICKEL | GOLD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1FGS336-673GG
Advanced Interconnections Corp
|
Check for Price | Active | 336 | IC SOCKET | BGA336 | e4 | GOLD OVER NICKEL | GOLD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
1KS167-50TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 167 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA167 | e0 | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | POLYAMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
KSS38-04TT
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 38 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | SIP38 | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYAMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
KSS58-210GG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 58 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | SIP58 | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | POLYAMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
KSS029-85GTRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 22 | IC SOCKET | SIP29 | e4 | GOLD OVER NICKEL | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 |