Filter Your Search
1 - 2 of 2 results
|
AEB476M2EU44B
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 47 µF | 250 V | 710 mA | 20 % | 7567 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 715 µA | 0.15 | e0 | 105 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Lead (Sn95Pb5) | ONE SURFACE | 21.5 mm | 19 mm | 17 mm | CORNELL DUBILIER ELECTRONICS INC | , 7567 | unknown | EAR99 | ||||
|
AEB476M2EU44B-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 250 V | 710 mA | 20 % | 7567 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AEB | AEB | e3 | 105 °C | -25 °C | 2 | SMT | Bulk | Tin (Sn) | 21.5 mm | 19 mm | 17 mm | CORNELL DUBILIER ELECTRONICS INC | , 7567 | compliant | EAR99 |