Filter Your Search
1 - 1 of 1 results
|
AEF0810331M006R
Kyocera AVX Components
|
$0.3228 | Yes | Active | 330 µF | 6.3 V | 140 mA | 20 % | 3333 | 360 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 59.4 µA | 0.32 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |