Filter Your Search
1 - 10 of 46,266 results
|
CGR113U030R3C4PG
Aerovox Corporation
|
Check for Price | Obsolete | 11 mF | 30 V | 9.6 A | 75 % | 19.5 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGR | 1.5 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
CGS102T450U5C3PGS
Aerovox Corporation
|
Check for Price | Obsolete | 1 mF | 450 V | 5.8 A | 50 % | 139.4 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
CGS103U050R3C4PD
Aerovox Corporation
|
Check for Price | Obsolete | 10 mF | 50 V | 7.79 A | 75 % | 24 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 6 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
CGS104U016U5L4PLS
Aerovox Corporation
|
Check for Price | Obsolete | 100 mF | 16 V | 20.94 A | 75 % | 9.1 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 7.59 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
CGS232T350W3C4PG
Aerovox Corporation
|
Check for Price | Obsolete | 2.3 mF | 350 V | 7.4 A | 50 % | 83.5 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
CGS422T350X3L3PHS
Aerovox Corporation
|
Check for Price | Obsolete | 4.2 mF | 350 V | 10.5 A | 50 % | 58.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 7.27 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
CGS813U020U5C3PL
Aerovox Corporation
|
Check for Price | Obsolete | 81 mF | 20 V | 19.41 A | 75 % | 9.8 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 7.64 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
CGR223U030V2L4PL
Aerovox Corporation
|
Check for Price | Obsolete | 22 mF | 30 V | 13.54 A | 75 % | 12.2 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGR | 1.5 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
CGR951U150R3C3PF
Aerovox Corporation
|
Check for Price | Obsolete | 950 µF | 150 V | 4.08 A | 75 % | 110.5 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGR | 1.5 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
LP121M400E7P3
Aerovox Corporation
|
Check for Price | Obsolete | 120 µF | 400 V | 800 mA | 20 % | 876 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LP | 1.31 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | AEROVOX CORP | , | unknown | EAR99 |