Filter Your Search
1 - 4 of 4 results
|
AFBR-5803ATZ
Broadcom Limited
|
$25.4370 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | -10 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.38 mm | 39.12 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT, SIP-9 | not_compliant | 5A991.B.4.A | 8517.62.00.50 | Avago Technologies | |||
|
AFBR-5803ATZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | -10 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.38 mm | 39.12 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.4.A | 8517.62.00.50 | Avago Technologies | |||
|
AFBR-5803ATZ
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 1.308 µm | TRANSCEIVER | 5.25 V | -10 °C | 85 °C | THROUGH HOLE MOUNT | NO | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||
|
AFBR-5803ATZ
Foxconn
|
Check for Price | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | -10 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | MATTE TIN OVER NICKEL | 10.38 mm | 39.12 mm | 25.4 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant |