Filter Your Search
1 - 3 of 3 results
|
AFBR-5972EZ
Foxconn
|
Check for Price | Yes | Active | 650 nm | TRANSCEIVER | 3.63 V | -40 °C | 85 °C | HON HAI PRECISION INDUSTRY CO LTD | unknown | |||||||||||||||||||
|
AFBR-5972EZ
Broadcom Limited
|
Check for Price | Yes | Active | 650 nm | 635 nm | 675 nm | -26 dBm | 3.3 V | LED, PHOTODIODE | TRANSCEIVER | IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM | AMPLIFIER | POF | 223 µW | 3.63 V | 2.97 V | -40 °C | 85 °C | PANEL MOUNT | NO | 12.6 mm | 21.45 mm | 15.9 mm | BROADCOM INC | compliant | PACKAGE-8 | Avago Technologies | ||
|
AFBR-5972EZ
Avago Technologies
|
Check for Price | Yes | Active | 650 nm | 635 nm | 675 nm | -26 dBm | 3.3 V | LED, PHOTODIODE | TRANSCEIVER | IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM | AMPLIFIER | POF | 223 µW | 3.63 V | 2.97 V | -40 °C | 85 °C | PANEL MOUNT | NO | 12.6 mm | 21.45 mm | 15.9 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies |