Filter Your Search
1 - 2 of 2 results
|
AFC227M16G24B-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 220 µF | 16 V | 670 mA | 20 % | 4741 | 1.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | Bulk | Tin/Bismuth (Sn/Bi) | 10.2 mm | 12 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 4741 | compliant | EAR99 | ||||||||
|
AFC227M16G24B
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 220 µF | 16 V | 502.5 mA | 20 % | 4741 | 1.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Lead (Sn95Pb5) | ONE SURFACE | 10.2 mm | 12 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 4741 | unknown | EAR99 |