Filter Your Search
1 - 2 of 2 results
|
AFC227M50G24T-F
Cornell Dubilier Electronics Inc
|
$0.9454 | Yes | Yes | Not Recommended | 220 µF | 50 V | 375 mA | 20 % | 4741 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 110 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10.2 mm | 12 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | ||
|
AFC227M50G24T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 4741 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 110 µA | 0.12 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Lead (Sn95Pb5) | FLAT | 10.2 mm | 12 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 4741 | compliant | EAR99 |