Filter Your Search
1 - 2 of 2 results
|
AFK106M80X16T-F
Cornell Dubilier Electronics Inc
|
$0.4622 | Yes | Yes | Active | 10 µF | 80 V | 45 mA | 20 % | 3126 | 2.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 8 µA | 0.08 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 7.7 mm | 7.8 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 3126 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AFK106M80X16T
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 10 µF | 80 V | 45 mA | 20 % | 3126 | 2.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn95Pb5) | FLAT | 7.7 mm | 7.8 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 3126 | compliant | EAR99 |