Filter Your Search
1 - 1 of 1 results
|
AFK335M80C12T-F
Cornell Dubilier Electronics Inc
|
$0.3840 | Yes | Yes | Active | 3.3 µF | 80 V | 18.75 mA | 20 % | 2621 | 5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3 µA | 0.08 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 5.8 mm | 6.5 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2621 | compliant | EAR99 | 8532.22.00.20 |